Part Details for SMAJ22A by FCI Semiconductor
Overview of SMAJ22A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ22A
SMAJ22A CAD Models
SMAJ22A Part Data Attributes
|
SMAJ22A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ22A
FCI Semiconductor
Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 35.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES |
Alternate Parts for SMAJ22A
This table gives cross-reference parts and alternative options found for SMAJ22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ22A | Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ22A vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ22A vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | SMAJ22A vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional | Bytesonic Corporation | SMAJ22A vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional | Transpro Electronics Corp | SMAJ22A vs SMAJ22A |
SMAJ22A | Transient Suppressor, | SynSemi Inc | SMAJ22A vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional | International Semiconductor Inc | SMAJ22A vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMAJ22A vs SMAJ22A |