-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7402
|
Newark | Tvs-Diode, 400W, 250V, Bi-Directional, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:250V, Clamping Voltage Max:405V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMAJ250CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2410 | Buy Now |
DISTI #
64T2595
|
Newark | Tvs-Diode, 400W, 250V, Bi-Directional, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:250V, Clamping Voltage Max:405V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMAJ250CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2410 | Buy Now |
DISTI #
SMAJ250CALFCT-ND
|
DigiKey | TVS DIODE 250VWM 405VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6763 In Stock |
|
$0.1502 / $0.5300 | Buy Now |
DISTI #
576-SMAJ250CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 250V 5% Bi-Directional RoHS: Compliant | 19625 |
|
$0.1680 / $0.5300 | Buy Now |
DISTI #
V36:1790_06468625
|
Arrow Electronics | TVS Diode Single Bi-Dir 250V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2243 | Americas - 5000 |
|
$0.1051 / $0.1587 | Buy Now |
DISTI #
V72:2272_06468625
|
Arrow Electronics | TVS Diode Single Bi-Dir 250V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2119 Container: Cut Strips | Americas - 1282 |
|
$0.1603 / $0.2773 | Buy Now |
|
Future Electronics | SMAJ Series 250 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1570 | Buy Now |
|
Future Electronics | SMAJ Series 250 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1570 | Buy Now |
DISTI #
65037543
|
Verical | TVS Diode Single Bi-Dir 250V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2243 | Americas - 5000 |
|
$0.1469 | Buy Now |
DISTI #
73503571
|
Verical | TVS Diode Single Bi-Dir 250V 400W 2-Pin SMA T/R Min Qty: 155 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.4458 / $0.5274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ250CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ250CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 309 V | |
Breakdown Voltage-Min | 279 V | |
Breakdown Voltage-Nom | 294 V | |
Clamping Voltage-Max | 405 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |