Part Details for SMAJ26A by LRC Leshan Radio Co Ltd
Overview of SMAJ26A by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ26A
SMAJ26A CAD Models
SMAJ26A Part Data Attributes:
|
SMAJ26A
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ26A
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ26A
This table gives cross-reference parts and alternative options found for SMAJ26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ26AHE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26A vs PGSMAJ26AHE2G |
PGSMAJ26AHF2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26A vs PGSMAJ26AHF2G |
PGSMAJ26AHM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26A vs PGSMAJ26AHM2G |
PGSMAJ26AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26A vs PGSMAJ26AM2G |
PGSMAJ26AHF3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26A vs PGSMAJ26AHF3G |
SMAJ26AF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ26A vs SMAJ26AF4 |
PGSMAJ26AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26A vs PGSMAJ26AE3G |
PGSMAJ26AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26A vs PGSMAJ26AE2G |
PGSMAJ26AHF4G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26A vs PGSMAJ26AHF4G |
PGSMAJ26AHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26A vs PGSMAJ26AHE3G |