Part Details for SMAJ3.3LIR by Leiditech
Overview of SMAJ3.3LIR by Leiditech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ3.3LIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 9.2A 43.5V 4.2V 3.3V SMADO-214AC Electrostatic and Surge Protection TVS/ESD ROHS | 5000 |
|
$0.0782 / $0.1567 | Buy Now |