-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0730
|
Newark | Transient Voltage Suppressor, Tvs, Aec-Q101 Transzorb Smaj Series, Bidirectional, 33 V, Do-214Ac Rohs Compliant: Yes |Vishay SMAJ33CA-E3/61 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15005 |
|
$0.1960 / $0.5180 | Buy Now |
DISTI #
05R5741
|
Newark | Tvs Diode, 400W, 33V, Do-214Ac, Product Range:Transzorb Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:33V, Clamping Voltage Vc Max:53.3V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMAJ33CA-E3/61 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1270 | Buy Now |
DISTI #
SMAJ33CA-E3/61
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ33CA-E3/61) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0626 / $0.0926 | Buy Now |
DISTI #
625-SMAJ33CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 33V 5% Bi RoHS: Compliant | 200689 |
|
$0.0700 / $0.4500 | Buy Now |
|
Future Electronics | 400 W DO-214AC 33 V Bi Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 140400Reel |
|
$0.0736 / $0.0853 | Buy Now |
|
Future Electronics | 400 W DO-214AC 33 V Bi Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 3600Reel |
|
$0.0736 / $0.0853 | Buy Now |
|
Bristol Electronics | 1587 |
|
RFQ | ||
DISTI #
SMAJ33CA-E3/61
|
TTI | ESD Suppressors / TVS Diodes 400W 33V 5% Bi pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 736200 In Stock |
|
$0.0700 / $0.0810 | Buy Now |
DISTI #
SMAJ33CA-E3/61
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ33CA-E3/61) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0626 / $0.0926 | Buy Now |
DISTI #
SMAJ33CA-E3/61
|
TME | Diode: TVS, 300W, 36.7V, 7.5A, bidirectional, SMA, reel,tape, SMAJ Min Qty: 1 | 3091 |
|
$0.0790 / $0.3110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ33CA-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ33CA-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ33CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ33CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ33CA-E3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ33CA-E3/61 vs SMAJ33CA-E3/61 |
SMAJ33CA-E3/5A | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ33CA-E3/61 vs SMAJ33CA-E3/5A |