-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0553
|
Newark | Transient Voltage Suppressor, Tvs, Smaj Series, Bidirectional, 400 V, Do-214Ac, 2, 447 V Rohs Compliant: Yes |Littelfuse SMAJ400CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 306 |
|
$0.2850 / $0.5400 | Buy Now |
DISTI #
64AH8497
|
Newark | Tvs Diode, 400W, 400V, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:400V, Clamping Voltage Vc Max:648V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMAJ400CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1980 / $0.2570 | Buy Now |
DISTI #
26K7414
|
Newark | Tvs Diode, 400W, 400V, Do-214Ac, Full Reel, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:400V, Clamping Voltage Max:648V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMAJ400CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.1900 | Buy Now |
DISTI #
06R1882
|
Newark | Tvs Diode, 400W, 400V, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:400V, Clamping Voltage Max:648V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:447V Rohs Compliant: Yes |Littelfuse SMAJ400CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5100 | Buy Now |
DISTI #
SMAJ400CALFCT-ND
|
DigiKey | TVS DIODE 400VWM 648VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46951 In Stock |
|
$0.1502 / $0.5300 | Buy Now |
DISTI #
576-SMAJ400CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 400V 5% Bi-Directional RoHS: Compliant | 5952 |
|
$0.1690 / $0.5300 | Buy Now |
DISTI #
V72:2272_06468658
|
Arrow Electronics | TVS Diode Single Bi-Dir 400V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2238 Container: Cut Strips | Americas - 9328 |
|
$0.2704 / $0.4505 | Buy Now |
DISTI #
V79:2366_26745960
|
Arrow Electronics | TVS Diode Single Bi-Dir 400V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2009 | Americas - 2 |
|
$0.1049 / $0.2677 | Buy Now |
DISTI #
70519314
|
RS | SMAJ400CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC | Littelfuse SMAJ400CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1180 |
|
$0.3710 / $0.5300 | Buy Now |
|
Future Electronics | SMAJ Series 648 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 75000Reel |
|
$0.1320 / $0.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ400CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ400CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 494 V | |
Breakdown Voltage-Min | 447 V | |
Breakdown Voltage-Nom | 470.5 V | |
Clamping Voltage-Max | 648 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |