Part Details for SMAJ43CA-HF by Comchip Technology Corporation Ltd
Overview of SMAJ43CA-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ43CA-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ43CA-HF-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0631 / $0.0884 | Buy Now |
DISTI #
750-SMAJ43CA-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE TVS 43V 400W SMA BI-DIR RoHS: Compliant | 0 |
|
$0.0630 / $0.4100 | Order Now |
|
NAC | DIODE TVS 43V 400W SMA BI-DIR RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0705 / $0.1750 | Buy Now |
Part Details for SMAJ43CA-HF
SMAJ43CA-HF CAD Models
SMAJ43CA-HF Part Data Attributes:
|
SMAJ43CA-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ43CA-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-08 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |