Part Details for SMAJ43CAQ-13-F by Diodes Incorporated
Overview of SMAJ43CAQ-13-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ43CAQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7282
|
Newark | Tvs Diode, Bidir, 43V, 400W, Do-214Ac Rohs Compliant: Yes |Diodes Inc. SMAJ43CAQ-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1380 / $0.4560 | Buy Now |
DISTI #
31-SMAJ43CAQ-13-FCT-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0913 / $0.4200 | Buy Now |
DISTI #
SMAJ43CAQ-13-F
|
Avnet Americas | TVS Diode, SMAJ, Bidirectional, 43 V, 69.4 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ43CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-SMAJ43CAQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K RoHS: Compliant | 0 |
|
$0.0910 / $0.4200 | Order Now |
|
Future Electronics | Transient Voltage Suppressor SMA TR 5K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0893 / $0.0984 | Buy Now |
DISTI #
SMAJ43CAQ-13-F
|
Avnet Americas | TVS Diode, SMAJ, Bidirectional, 43 V, 69.4 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ43CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
SMAJ43CAQ-13-F
|
Avnet Silica | TVS Diode, SMAJ, Bidirectional, 43 V, 69.4 V, DO-214AC (SMA), 2 Pins (Alt: SMAJ43CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1211 | Buy Now |
Part Details for SMAJ43CAQ-13-F
SMAJ43CAQ-13-F CAD Models
SMAJ43CAQ-13-F Part Data Attributes:
|
SMAJ43CAQ-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMAJ43CAQ-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |