Part Details for SMAJ4750AHE3-TP by Micro Commercial Components
Overview of SMAJ4750AHE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMAJ4750AHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMAJ4750AHE3-TP-ND
|
DigiKey | Interface Min Qty: 7500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1091 | Buy Now |
DISTI #
833-SMAJ4750AHE3-TP
|
Mouser Electronics | Zener Diodes 1W ZENER RoHS: Compliant | 0 |
|
$0.0900 / $0.0980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 22 Weeks | 0 |
|
$0.0936 | Buy Now |
Part Details for SMAJ4750AHE3-TP
SMAJ4750AHE3-TP CAD Models
SMAJ4750AHE3-TP Part Data Attributes
|
SMAJ4750AHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ4750AHE3-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 750 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 20.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for SMAJ4750AHE3-TP
This table gives cross-reference parts and alternative options found for SMAJ4750AHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4750AHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4750-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | SMAJ4750AHE3-TP vs 1SMA4750-AU_R1_000A1 |
CZRMF4750A-HF | Zener Diode, | Comchip Technology Corporation Ltd | SMAJ4750AHE3-TP vs CZRMF4750A-HF |
1SMA4750TR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ4750AHE3-TP vs 1SMA4750TR |
1SMA4750A | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | SMAJ4750AHE3-TP vs 1SMA4750A |