Part Details for SMAJ48CA-13-F by Diodes Incorporated
Overview of SMAJ48CA-13-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ48CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7683
|
Newark | Tvs Diode, 400W, 48V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ48CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3120 |
|
$0.0770 / $0.3120 | Buy Now |
DISTI #
SMAJ48CA-FDICT-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
282409 In Stock |
|
$0.0656 / $0.3000 | Buy Now |
DISTI #
SMAJ48CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 48V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ48CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 685000 Factory Stock |
|
$0.0547 / $0.0646 | Buy Now |
DISTI #
621-SMAJ48CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 48V RoHS: Compliant | 42239 |
|
$0.0640 / $0.2200 | Buy Now |
DISTI #
V72:2272_06704207
|
Arrow Electronics | Diode TVS Single Bi-Dir 48V 400W 2-Pin SMA T/R Min Qty: 1553 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2112 Container: Cut Strips | Americas - 3832 |
|
$0.0607 / $0.0644 | Buy Now |
DISTI #
70550294
|
RS | 400W 48V Transient Voltage Suppr. SMA | Diodes Inc SMAJ48CA-13-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 | RFQ |
|
Future Electronics | SMAJ Series 48 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 770000Reel |
|
$0.0546 / $0.0612 | Buy Now |
|
Future Electronics | SMAJ Series 48 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0597 / $0.0664 | Buy Now |
|
Quest Components | 3936 |
|
$0.0874 / $0.4370 | Buy Now | |
DISTI #
SMAJ48CA-13-F
|
Avnet Asia | Diode TVS Single Bi-Dir 48V 400W 2-Pin SMA T/R (Alt: SMAJ48CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SMAJ48CA-13-F
SMAJ48CA-13-F CAD Models
SMAJ48CA-13-F Part Data Attributes
|
SMAJ48CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ48CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ48CA-13-F
This table gives cross-reference parts and alternative options found for SMAJ48CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ48CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ48CA | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ48CA-13-F vs P4SMAJ48CA |
SMAJ48CA | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ48CA-13-F vs SMAJ48CA |
P4SMAJ48CA | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ48CA-13-F vs P4SMAJ48CA |
SMAJ48CA | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ48CA-13-F vs SMAJ48CA |
SMAJ48CA | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | SMAJ48CA-13-F vs SMAJ48CA |
SMAJ48CAQ-13-F | Transient Suppressor, | Diodes Incorporated | SMAJ48CA-13-F vs SMAJ48CAQ-13-F |
P4SMAJ48C | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ48CA-13-F vs P4SMAJ48C |
P4SMAJ48C | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ48CA-13-F vs P4SMAJ48C |
SMAJ48CAHE3_A/H | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ48CA-13-F vs SMAJ48CAHE3_A/H |
SMAJ48CA | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ48CA-13-F vs SMAJ48CA |