Part Details for SMAJ5818E3/TR13 by Microchip Technology Inc
Overview of SMAJ5818E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ5818E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9105
|
Newark | Schottky 1.0A, 30V, Vf=0.55V Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ5818E3/TR13 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
SMAJ5818E3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 1A 30V SMAJ Min Qty: 7500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2200 | Buy Now |
DISTI #
SMAJ5818E3/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: SMAJ5818E3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
494-SMAJ5818E3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 1.0A, 30V, VF=0.55V RoHS: Compliant | 0 |
|
$0.2200 | Order Now |
DISTI #
SMAJ5818E3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMAJ (DO-214AC), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2000 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.2230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1986 / $0.4160 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.2000 / $0.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1986 / $0.4160 | Buy Now |