Part Details for SMAJ58CA/TR7 by YAGEO Corporation
Overview of SMAJ58CA/TR7 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ58CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1370
|
Newark | Tvs Diode, 400W, 58V, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:58V, Clamping Voltage Vc Max:93.6V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Yageo SMAJ58CA/TR7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
YAG6561CT-ND
|
DigiKey | SMAJ DO214AC, BIDIRECTIONAL 58V Min Qty: 1 Lead time: 31 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
845 In Stock |
|
$0.0460 / $0.3800 | Buy Now |
DISTI #
SMAJ58CA/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 58V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ58CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMAJ58CA/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg58V 1CH SMD DO214AC2 Bkdn64.4V RoHS: Compliant | 900 |
|
$0.0530 / $0.3800 | Buy Now |
|
Future Electronics | TVS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.0500 / $0.0593 | Buy Now |
DISTI #
SMAJ58CA/TR7
|
TTI | ESD Suppressors / TVS Diodes BID Wkg58V 1CH SMD DO214AC2 Bkdn64.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 26000 In Stock |
|
$0.0510 / $0.0530 | Buy Now |
DISTI #
SMAJ58CA/TR7
|
Avnet Abacus | Diode TVS Single Bi-Dir 58V 400W 2-Pin DO-214AC T/R (Alt: SMAJ58CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 400W 58V DO214AC (SMA) SMT | 0 |
|
$0.0656 / $0.0800 | RFQ |
Part Details for SMAJ58CA/TR7
SMAJ58CA/TR7 CAD Models
SMAJ58CA/TR7 Part Data Attributes
|
SMAJ58CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ58CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |