Part Details for SMAJ58CAHE3-A/H by Vishay Intertechnologies
Overview of SMAJ58CAHE3-A/H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ58CAHE3-A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ58CAHE3-A/H
|
TTI | ESD Suppressors / TVS Diodes 400W,58V 5%,BIDIR,SMA TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 36000 In Stock |
|
$0.1160 | Buy Now |