Part Details for SMAJ5919BE3/TR13 by Microchip Technology Inc
Overview of SMAJ5919BE3/TR13 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ5919BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9119
|
Newark | Zener 3.0W, Vz = 5.6V, +/- 5% Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ5919BE3/TR13 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 | Buy Now |
DISTI #
SMAJ5919BE3/TR13-ND
|
DigiKey | DIODE ZENER 5.6V 3W DO214AC Min Qty: 7500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4900 | Buy Now |
DISTI #
SMAJ5919BE3/TR13
|
Avnet Americas | Diode Zener Single 5.6V 5% 3W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5919BE3/TR13) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 / $0.5400 | Buy Now |
DISTI #
494-SMAJ5919BE3/TR13
|
Mouser Electronics | Zener Diodes Zener 3.0W, VZ = 5.6V, +/- 5% RoHS: Compliant | 0 |
|
$0.4900 | Order Now |
DISTI #
SMAJ5919BE3/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMAJ (DO-214AC), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4500 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.5280 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 5.6 V (Nom) (Vz) - ±5% - 3W - 2 Ohms - 5 µA @ 3 V Reverse Leakage @ Vr - 1.2 V @ 200 mA Forward (Vf) (Max)@If - DO-214AC (SMAJ) - RoHS. | 0 |
|
$0.4717 / $1.2920 | Buy Now |
DISTI #
SMAJ5919BE3/TR13
|
Avnet Americas | Diode Zener Single 5.6V 5% 3W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5919BE3/TR13) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 / $0.5400 | Buy Now |
DISTI #
SMAJ5919BE3/TR13
|
Avnet Americas | Diode Zener Single 5.6V 5% 3W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5919BE3/TR13) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 / $0.5400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.4700 / $0.5800 | Buy Now |
Part Details for SMAJ5919BE3/TR13
SMAJ5919BE3/TR13 CAD Models
SMAJ5919BE3/TR13 Part Data Attributes
|
SMAJ5919BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ5919BE3/TR13
Microchip Technology Inc
Zener Diode, 5.6V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-214BA, SMAJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 66.9 mA |