Datasheets
SMAJ5940E3/TR13 by:

Zener Diode, 43V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AC

Part Details for SMAJ5940E3/TR13 by Microchip Technology Inc

Overview of SMAJ5940E3/TR13 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMAJ5940E3/TR13

Part # Distributor Description Stock Price Buy
DISTI # 33AJ9198
Newark Zener 3.0W, Vz = 43V, +/- 20% Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ5940E3/TR13 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.5400
$0.5400 Buy Now
DISTI # SMAJ5940E3/TR13-ND
DigiKey DIODE ZENER 43V 3W DO214AC Min Qty: 7500 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,500 $0.5500
$0.5500 Buy Now
DISTI # SMAJ5940E3/TR13
Avnet Americas Diode Zener Single 43V 20% 3W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5940E3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $0.6000
  • 100 $0.5500
  • 500 $0.5400
$0.5400 / $0.6000 Buy Now
DISTI # 494-SMAJ5940E3/TR13
Mouser Electronics Zener Diodes Zener 3.0W, VZ = 43V, +/- 20% RoHS: Compliant 0
  • 7,500 $0.5500
$0.5500 Order Now
DISTI # SMAJ5940E3/TR13
Microchip Technology Inc Voltage Regulator _ SMAJ (DO-214AC), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.6000
  • 100 $0.5500
  • 500 $0.5400
  • 1,000 $0.5000
$0.5000 / $0.6000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 0
  • 7,500 $0.5980
$0.5980 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,875 $1.4620
  • 3,750 $0.7740
  • 5,625 $0.5450
  • 7,500 $0.5340
$0.5340 / $1.4620 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 0
  • 1 $0.6600
  • 100 $0.6000
  • 500 $0.5500
  • 1,000 $0.5400
$0.5400 / $0.6600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,875 $1.4620
  • 3,750 $0.7740
  • 5,625 $0.5450
  • 7,500 $0.5340
$0.5340 / $1.4620 Buy Now

Part Details for SMAJ5940E3/TR13

SMAJ5940E3/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ5940E3/TR13 Part Data Attributes

SMAJ5940E3/TR13 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
SMAJ5940E3/TR13 Microchip Technology Inc Zener Diode, 43V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 20 Weeks
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 53 Ω
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Knee Impedance-Max 950 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 43 V
Reverse Current-Max 1 µA
Reverse Test Voltage 32.7 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 20%
Working Test Current 8.7 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ5940E3/TR13 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ5940E3/TR13 by Microchip Technology Inc

  • Please alert me when SMAJ5940E3/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ5940E3/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ5940E3/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ5940E3/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ5940E3/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ5940E3/TR13 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: