Part Details for SMAJE350CA by Eaton Bussmann
Overview of SMAJE350CA by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJE350CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3581
|
Newark | Tvs, Smaj Series, 350V Oper., Bi-Dir/ T&r |Eaton Bussmann SMAJE350CA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 | Buy Now |
DISTI #
2266-SMAJE350CATR-ND
|
DigiKey | TVS DIODE 350VWM 567VC SMA Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1160 / $0.1220 | Buy Now |
DISTI #
283-SMAJE350CATR-ND
|
DigiKey | TVS DIODE 350VWM 567VC SMA Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1081 / $0.1168 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.1020 / $0.1460 | Buy Now |
DISTI #
000000000006247744
|
Sager | ESD Suppressors / TVS Diodes TVS SMAJ 350V BI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
10000 Partner Stock |
|
$0.1020 / $0.1460 | Buy Now |