Part Details for SMART1000PSGLCD by Tripp Lite
Overview of SMART1000PSGLCD by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMART1000PSGLCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7408
|
Newark | Ups, Dc-Dc, 120V, Desktop, Power Supply Applications:-, Input Voltage Dc:24V, Backup Time @ Capacity:2 Min @ 600W, Output Voltage:120V, Power Supply Mounting:Desktop, Product Range:- |Eaton Tripp Lite SMART1000PSGLCD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$223.1300 | Buy Now |
DISTI #
95-SMART1000PSGLCD-ND
|
DigiKey | 1000VA 600W 120V PURE SINE WAVE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$292.1200 | Buy Now |
DISTI #
545-SMART1000PSGLCD
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SMART1000PSGLCD | 0 |
|
$268.5800 / $290.5400 | Order Now |
DISTI #
74796995
|
RS | UPS, 1KVA, 600W, 120V Pure Sine Wave Gaming, LCD, LEDs, AVR, USB | Tripp Lite SMART1000PSGLCD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$277.8800 / $302.0400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$255.2600 / $275.0100 | Buy Now | |
|
Neutron USA | PURE SINE GAMING UPS 1000VA 600W 120V | 50 |
|
$289.9900 | Buy Now |
Part Details for SMART1000PSGLCD
SMART1000PSGLCD CAD Models
SMART1000PSGLCD Part Data Attributes:
|
SMART1000PSGLCD
Tripp Lite
Buy Now
|
Compare Parts:
SMART1000PSGLCD
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |