Part Details for SMART3000CRMXL by Tripp Lite
Overview of SMART3000CRMXL by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMART3000CRMXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52P6738
|
Newark | Ups, 120V, 3000Va/2880W, Power Supply Applications:Ite, No. Of Outlets:9Outlets, Capacity (Va/W):3Kva/2.88Kw, Input Voltage Ac Max:120V, Output Voltage:120V, Backup Time - Full Load:7.5Min, Product Range:Smartpro Series Rohs Compliant: Na |Eaton Tripp Lite SMART3000CRMXL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,225.5300 | Buy Now |
DISTI #
SMART3000CRMXL-ND
|
DigiKey | UPS SMART RACKMOUNT AVR Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,139.9300 | Buy Now |
DISTI #
SMART3000CRMXL
|
Avnet Americas | 3000VA 2880W UPS SMART RACKMOUNT AVR 120V USB DB9 4URM - Bulk (Alt: SMART3000CRMXL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SMART3000CRMXL
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 3000VA 9outlets 120V RoHS: Compliant | 0 |
|
$2,139.7400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2,092.6700 / $2,211.7000 | Buy Now | |
DISTI #
SMART3000CRMXL
|
Avnet Americas | 3000VA 2880W UPS SMART RACKMOUNT AVR 120V USB DB9 4URM - Bulk (Alt: SMART3000CRMXL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SMART3000CRMXL
SMART3000CRMXL CAD Models
SMART3000CRMXL Part Data Attributes:
|
SMART3000CRMXL
Tripp Lite
Buy Now
|
Compare Parts:
SMART3000CRMXL
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |