-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4805
|
Newark | Zener Diode, 16V, 1W, Do-214Ac, Zener Voltage Vz Typ:16V, Power Dissipation Pd:1W, Diode Case Style:Do-214Ac, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Diodes Inc. SMAZ16-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1802 |
|
$0.1230 / $0.3140 | Buy Now |
DISTI #
SMAZ16-FDICT-ND
|
DigiKey | DIODE ZENER 16V 1W SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
377409 In Stock |
|
$0.0663 / $0.3300 | Buy Now |
DISTI #
SMAZ16-13-F
|
Avnet Americas | Diode Zener Single 16V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SMAZ16-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0625 / $0.0738 | Buy Now |
DISTI #
SMAZ16-13-F
|
Avnet Americas | Diode Zener Single 16V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SMAZ16-13-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.0630 / $0.0751 | Buy Now |
DISTI #
621-SMAZ16-13-F
|
Mouser Electronics | Zener Diodes 1W 16V RoHS: Compliant | 18328 |
|
$0.0760 / $0.2500 | Buy Now |
|
Future Electronics | SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 80000Reel |
|
$0.0623 / $0.0679 | Buy Now |
|
Future Electronics | SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1119Cut Tape/Mini-Reel |
|
$0.1320 / $0.3200 | Buy Now |
|
Future Electronics | SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0623 / $0.0679 | Buy Now |
|
Bristol Electronics | 5881 |
|
RFQ | ||
|
Bristol Electronics | 2258 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy