-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8543
|
Newark | Diode, Zener, 5.6V, 1W, Sma, Zener Voltage Nom:5.6V, Power Dissipation:1W, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. SMAZ5V6-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 46745 |
|
$0.0840 / $0.0910 | Buy Now |
DISTI #
SMAZ5V6-FDICT-ND
|
DigiKey | DIODE ZENER 5.6V 1W SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
115443 In Stock |
|
$0.0730 / $0.4700 | Buy Now |
DISTI #
SMAZ5V6-13-F
|
Avnet Americas | Diode Zener Single 5.6V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SMAZ5V6-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 10500010265000 Factory Stock |
|
$0.0502 / $0.0593 | Buy Now |
DISTI #
SMAZ5V6-13-F
|
Avnet Americas | Diode Zener Single 5.6V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SMAZ5V6-13-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 10265000 Factory Stock |
|
$0.0506 / $0.0604 | Buy Now |
DISTI #
621-SMAZ5V6-F
|
Mouser Electronics | Zener Diodes 5.6V 1W RoHS: Compliant | 33701 |
|
$0.0810 / $0.4600 | Buy Now |
DISTI #
70438561
|
RS | Diode Zener Single 5.6V 5% 1W 2Pin SMA | Diodes Inc SMAZ5V6-13-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1510 / $0.2160 | RFQ |
|
Future Electronics | SMAZ5V6-13 Series 1 W 5.6 V 200 mA Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 440000Reel |
|
$0.0745 / $0.0812 | Buy Now |
|
Future Electronics | SMAZ5V6-13 Series 1 W 5.6 V 200 mA Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0745 / $0.0812 | Buy Now |
|
Bristol Electronics | 1181 |
|
RFQ | ||
|
Bristol Electronics | 634 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy