Part Details for SMAZ5V6-13 by Diodes Incorporated
Overview of SMAZ5V6-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAZ5V6-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9650 |
|
RFQ | ||
|
Bristol Electronics | 4821 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 5.6V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 5 |
|
$0.2100 | Buy Now |
|
Quest Components | ZENER DIODE, 5.6V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 4000 |
|
$0.1120 / $0.5600 | Buy Now |
|
Quest Components | ZENER DIODE, 5.6V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 3200 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | ZENER DIODE, 5.6V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 7720 |
|
$0.6000 / $2.0000 | Buy Now |
|
Chip1Cloud | 6680 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1807 |
|
$0.3000 / $0.4600 | Buy Now |
|
Perfect Parts Corporation | 5388 |
|
RFQ |
Part Details for SMAZ5V6-13
SMAZ5V6-13 CAD Models
SMAZ5V6-13 Part Data Attributes:
|
SMAZ5V6-13
Diodes Incorporated
Buy Now
|
Compare Parts:
SMAZ5V6-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |