-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAZ6V2-FDICT-ND
|
DigiKey | DIODE ZENER 6.2V 1W SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
190666 In Stock |
|
$0.0730 / $0.4700 | Buy Now |
DISTI #
SMAZ6V2-13-F
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SMAZ6V2-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0587 / $0.0693 | Buy Now |
DISTI #
SMAZ6V2-13-F
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SMAZ6V2-13-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0591 / $0.0705 | Buy Now |
DISTI #
621-SMAZ6V2-13-F
|
Mouser Electronics | Zener Diodes 1W 6.2V RoHS: Compliant | 79765 |
|
$0.0720 / $0.4600 | Buy Now |
|
Future Electronics | SMAZ6V2-13 Series 1 W 6.2 V 200 mA Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 165000Reel |
|
$0.0706 / $0.0770 | Buy Now |
|
Future Electronics | SMAZ6V2-13 Series 1 W 6.2 V 200 mA Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0706 / $0.0770 | Buy Now |
|
Bristol Electronics | 6685 |
|
RFQ | ||
|
Bristol Electronics | 13292 |
|
RFQ | ||
|
Quest Components | 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 196 |
|
$0.1025 / $0.1640 | Buy Now |
|
Quest Components | 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 203 |
|
$0.2205 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy