Part Details for SMB10J22A R5G by Taiwan Semiconductor
Overview of SMB10J22A R5G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB10J22A R5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMB10J22AR5GCT-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC DO214AA Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20 In Stock |
|
$0.9690 / $1.1800 | Buy Now |
DISTI #
SMB10J22A R5G
|
Avnet Americas | Diode TVS Single Uni-Directional 22V 1000W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMB10J22A R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16945008
|
Arrow Electronics | Diode TVS Single Uni-Dir 22V 1KW 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1751 Container: Cut Strips | Americas - 1100 |
|
$0.0117 / $0.0412 | Buy Now |
DISTI #
SMB10J22A R5G
|
Avnet Americas | Diode TVS Single Uni-Directional 22V 1000W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMB10J22A R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |