Part Details for SMB15F11A by STMicroelectronics
Overview of SMB15F11A by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB15F11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9693
|
Newark | Smb15F11A |Stmicroelectronics SMB15F11A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3360 | Buy Now |
DISTI #
93AH0417
|
Newark | Tvs Diode, Unidir, 11V, 1.5Kw, Do-221Aa Rohs Compliant: Yes |Stmicroelectronics SMB15F11A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3460 / $0.7070 | Buy Now |
DISTI #
497-SMB15F11ATR-ND
|
DigiKey | TVS DIODE 11VWM 24.2VC SMBFLAT Min Qty: 5000 Lead time: 45 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.2145 / $0.2340 | Buy Now |
DISTI #
SMB15F11A
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 1.5KW 2-Pin SMB-FL T/R - Tape and Reel (Alt: SMB15F11A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 1500 W, 11 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 5000 |
|
$0.3200 / $0.6400 | Buy Now |
DISTI #
SMB15F11A
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 1.5KW 2-Pin SMB-FL T/R - Tape and Reel (Alt: SMB15F11A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMB15F11A
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 1.5KW 2-Pin SMB-FL T/R - Tape and Reel (Alt: SMB15F11A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3585961
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 11V, 1.5KW, DO-221AA RoHS: Compliant Min Qty: 1 Container: Cut Tape | 190 |
|
$0.2700 / $0.6915 | Buy Now |
DISTI #
3585961RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 11V, 1.5KW, DO-221AA RoHS: Compliant Min Qty: 100 Container: Reel | 190 |
|
$0.2700 / $0.4708 | Buy Now |
DISTI #
3585961
|
Farnell | TVS DIODE, UNIDIR, 11V, 1.5KW, DO-221AA RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 1 Days Container: Cut Tape | 190 |
|
$0.2349 / $0.4484 | Buy Now |
Part Details for SMB15F11A
SMB15F11A CAD Models
SMB15F11A Part Data Attributes
|
SMB15F11A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB15F11A
STMicroelectronics
1500 W, 11 V TVS in SMB Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-17 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |