Part Details for SMB15F11AY by STMicroelectronics
Overview of SMB15F11AY by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB15F11AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0418
|
Newark | Tvs Diode, Unidir, 11V, 1.5Kw, Do-221Aa Rohs Compliant: Yes |Stmicroelectronics SMB15F11AY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4580 | Buy Now |
DISTI #
SMB15F11AY
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 1.5KW 2-Pin SMB-FL T/R - Tape and Reel (Alt: SMB15F11AY) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Automotive 1500 W, 11 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4300 / $0.8300 | Buy Now |
DISTI #
SMB15F11AY
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 1.5KW 2-Pin SMB-FL T/R - Tape and Reel (Alt: SMB15F11AY) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMB15F11AY
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 1.5KW 2-Pin SMB-FL T/R - Tape and Reel (Alt: SMB15F11AY) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3585962
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 11V, 1.5KW, DO-221AA RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3134 / $0.5591 | Buy Now |
DISTI #
3585962RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 11V, 1.5KW, DO-221AA RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3134 / $0.4054 | Buy Now |
DISTI #
3585962RL
|
Farnell | TVS DIODE, UNIDIR, 11V, 1.5KW, DO-221AA RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.3140 / $0.4069 | Buy Now |
DISTI #
3585962
|
Farnell | TVS DIODE, UNIDIR, 11V, 1.5KW, DO-221AA RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3140 / $0.5602 | Buy Now |
Part Details for SMB15F11AY
SMB15F11AY CAD Models
SMB15F11AY Part Data Attributes
|
SMB15F11AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB15F11AY
STMicroelectronics
Automotive 1500 W, 11 V TVS in SMB Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-17 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |