Part Details for SMBG12A-E3/52 by Vishay Intertechnologies
Overview of SMBG12A-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBG12A-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K3742
|
Newark | Tvs Diode, 600W, 12V, Do-215Aa, Full Reel, Product Range:Transzorb Smbg Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-215Aa, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SMBG12A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4580 | Buy Now |
DISTI #
05R5755
|
Newark | Tvs Diode, 600W, 12V, Do-215Aa, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-215Aa, No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V, Maximum Breakdown Voltage:14.7V Rohs Compliant: Yes |Vishay SMBG12A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5650 | Buy Now |
DISTI #
SMBG12A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 600W 2-Pin SMBG T/R - Tape and Reel (Alt: SMBG12A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2873 / $0.3081 | Buy Now |
DISTI #
625-SMBG12A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 12V 5% Uni RoHS: Compliant | 319 |
|
$0.3720 / $0.8700 | Buy Now |
|
Future Electronics | 600 W DO-215AA 12 V Uni Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3550 | Buy Now |
|
Future Electronics | 600 W DO-215AA 12 V Uni Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.3200 / $0.3550 | Buy Now |
DISTI #
SMBG12A-E3/52
|
TTI | ESD Suppressors / TVS Diodes 600W 12V 5% Uni pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 3000 In Stock |
|
$0.3260 / $0.3680 | Buy Now |
DISTI #
SMBG12A-E3/52
|
EBV Elektronik | Diode TVS Single Uni-Dir 12V 600W 2-Pin SMBG T/R (Alt: SMBG12A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBG12A-E3/52
SMBG12A-E3/52 CAD Models
SMBG12A-E3/52 Part Data Attributes
|
SMBG12A-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBG12A-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBG12A-E3/52
This table gives cross-reference parts and alternative options found for SMBG12A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG12A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBG12A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBG12A-E3/52 vs SMBG12A-E3/52 |