Part Details for SMBG5.0A-E3/52 by Vishay Intertechnologies
Overview of SMBG5.0A-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBG5.0A-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5757
|
Newark | Tvs Diode, 600W, 5V, Do-215Aa, Product Range:Smbg Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-215Aa, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Vishay SMBG5.0A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5950 | Buy Now |
DISTI #
77K4061
|
Newark | Tvs Diode, 600W, 5V, Do-215Aa, Full Reel, Product Range:Smbg Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-215Aa, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Vishay SMBG5.0A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4750 | Buy Now |
DISTI #
SMBG5.0A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMBG T/R - Tape and Reel (Alt: SMBG5.0A-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3637 / $0.4620 | Buy Now |
DISTI #
625-SMBG5.0A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 5.0V 5% Uni RoHS: Compliant | 1255 |
|
$0.3850 / $0.8000 | Buy Now |
DISTI #
V36:1790_18778274
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMBG T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2336 | Americas - 6000 |
|
$0.1564 / $0.1918 | Buy Now |
DISTI #
E02:0323_00192245
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMBG T/R Min Qty: 1500 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2329 | Europe - 1500 |
|
$0.2048 / $0.2130 | Buy Now |
DISTI #
V72:2272_18778274
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMBG T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1839 Container: Cut Strips | Americas - 10 |
|
$0.1937 / $0.1966 | Buy Now |
|
Future Electronics | 600 W 5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 2250Reel |
|
$0.2950 / $0.3250 | Buy Now |
|
Future Electronics | 600 W 5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 2250Reel |
|
$0.1530 / $0.1750 | Buy Now |
DISTI #
70353768
|
Verical | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMBG T/R Min Qty: 750 Package Multiple: 750 Date Code: 2336 | Americas - 6000 |
|
$0.1564 / $0.1918 | Buy Now |
Part Details for SMBG5.0A-E3/52
SMBG5.0A-E3/52 CAD Models
SMBG5.0A-E3/52 Part Data Attributes
|
SMBG5.0A-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBG5.0A-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.735 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBG5.0A-E3/52
This table gives cross-reference parts and alternative options found for SMBG5.0A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5.0A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBG5.0A-E3/5B | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | SMBG5.0A-E3/52 vs SMBG5.0A-E3/5B |
SMBG5.0AE3/TR13 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5.0A-E3/52 vs SMBG5.0AE3/TR13 |
SMBG5.0AHE3/52 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | SMBG5.0A-E3/52 vs SMBG5.0AHE3/52 |
SMBG5.0A-M3/52 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, | Vishay Intertechnologies | SMBG5.0A-E3/52 vs SMBG5.0A-M3/52 |
MASMBG5.0ATR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBG5.0A-E3/52 vs MASMBG5.0ATR |
MASMBG5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5.0A-E3/52 vs MASMBG5.0A |
MSMBG5.0AE3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | SMBG5.0A-E3/52 vs MSMBG5.0AE3 |
SMBG5.0AE3/TR7 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5.0A-E3/52 vs SMBG5.0AE3/TR7 |
SMBG5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBG5.0A-E3/52 vs SMBG5.0A |
MSMBG5.0AE3/TR | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | SMBG5.0A-E3/52 vs MSMBG5.0AE3/TR |