Part Details for SMBJ110A-13-F by Diodes Incorporated
Overview of SMBJ110A-13-F by Diodes Incorporated
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ110A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7740
|
Newark | Tvs Diode, 600W, 110V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ110A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2570 |
|
$0.1260 / $0.4630 | Buy Now |
DISTI #
SMBJ110A-FDICT-ND
|
DigiKey | TVS DIODE 110VWM 177VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59318 In Stock |
|
$0.0656 / $0.4300 | Buy Now |
DISTI #
SMBJ110A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 110V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ110A-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 1071000 Factory Stock |
|
RFQ | |
DISTI #
SMBJ110A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 110V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ110A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 243000 Factory Stock |
|
$0.0639 / $0.0755 | Buy Now |
DISTI #
SMBJ110A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 110V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ110A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 243000 Factory Stock |
|
$0.0639 / $0.0755 | Buy Now |
DISTI #
621-SMBJ110A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 110.0V RoHS: Compliant | 2269 |
|
$0.0650 / $0.4300 | Buy Now |
|
Future Electronics | SMBJ Series 110 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0638 / $0.0720 | Buy Now |
|
Future Electronics | SMBJ Series 110 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0638 / $0.0720 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 110V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 155 |
|
$0.1068 / $0.1708 | Buy Now |
DISTI #
SMBJ110A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 110V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ110A-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 1071000 Factory Stock |
|
RFQ |
Part Details for SMBJ110A-13-F
SMBJ110A-13-F CAD Models
SMBJ110A-13-F Part Data Attributes:
|
SMBJ110A-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ110A-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |