Part Details for SMBJ15A by Taitron Components Inc
Overview of SMBJ15A by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 15V 600W 2-Pin SMB |
2225 In Stock |
|
$0.0817 / $0.1056 | Buy Now |
|
Master Electronics | Diode TVS Single Uni-Dir 15V 600W 2-Pin SMB |
2225 In Stock |
|
$0.0817 / $0.1056 | Buy Now |