Part Details for SMBJ15AQ-13-F by Diodes Incorporated
Overview of SMBJ15AQ-13-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ15AQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7750
|
Newark | Tvs Diode, Unidir, 15V, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ15AQ-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8600 |
|
$0.1530 / $0.4990 | Buy Now |
DISTI #
SMBJ15AQ-13-FDICT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1592 In Stock |
|
$0.1045 / $0.4900 | Buy Now |
DISTI #
SMBJ15AQ-13-F
|
Avnet Americas | Diode TVS Single Uni-Direction 15V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ15AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.0821 / $0.0970 | Buy Now |
DISTI #
621-SMBJ15AQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W Transient Voltage Suppressor RoHS: Compliant | 2973 |
|
$0.1030 / $0.4500 | Buy Now |
DISTI #
V72:2272_22870514
|
Arrow Electronics | TVS Diode Single Uni-Dir 15V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 892 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2370 |
|
$0.0888 / $0.1121 | Buy Now |
|
Future Electronics | SMBJ Series 15 V 600 W Uni-Directional Surface Mount TVS Diode - SMB (DO-214AA) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0889 / $0.0999 | Buy Now |
DISTI #
SMBJ15AQ-13-F
|
Avnet Silica | Diode TVS Single Uni-Direction 15V 600W 2-Pin DO-214AA T/R (Alt: SMBJ15AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 15VWM 24.4VC SMB | 3870 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1393 | Buy Now |
Part Details for SMBJ15AQ-13-F
SMBJ15AQ-13-F CAD Models
SMBJ15AQ-13-F Part Data Attributes:
|
SMBJ15AQ-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ15AQ-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |