-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1640
|
Newark | Diode, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:20V, Diode Mounting:Surface Mount Rohs Compliant: Yes |Bourns SMBJ18CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9089 |
|
$0.1170 / $0.1280 | Buy Now |
DISTI #
67R0161
|
Newark | Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:20V, Qualification:- Rohs Compliant: Yes |Bourns SMBJ18CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 | Buy Now |
DISTI #
SMBJ18CABCT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18567 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
SMBJ18CA
|
Avnet Americas | Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ18CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0823 | Buy Now |
DISTI #
SMBJ18CA
|
Avnet Americas | Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ18CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0875 / $0.0994 | Buy Now |
DISTI #
SMBJ18CA
|
Avnet Americas | Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ18CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SMBJ18CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 18volts 5uA 20.5 Amps Bi-Dir RoHS: Compliant | 27425 |
|
$0.0880 / $0.3700 | Buy Now |
DISTI #
V72:2272_06261102
|
Arrow Electronics | TVS Diode Single Bi-Dir 18V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2216 Container: Cut Strips | Americas - 6744 |
|
$0.0940 / $0.2072 | Buy Now |
DISTI #
71279577
|
RS | A 18V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ18CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 / $0.1430 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 18V 600W 2-Pin SMB T/R RoHS: Compliant |
22409 In Stock |
|
$0.0874 / $0.1074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ18CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ18CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.65 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMBJ18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ18CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ18CA vs SMBJ18CA-M3/52 |
SMBJ18CA | 4000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | STMicroelectronics | SMBJ18CA vs SMBJ18CA |
SMBJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SMBJ18CA vs SMBJ18CA |
SMBJ18CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ18CA vs SMBJ18CA-E3/52 |
SMBJ18CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ18CA vs SMBJ18CA-E3/5B |
SMBJ18CA-TR | 600 W, 18 V TVS in SMB | STMicroelectronics | SMBJ18CA vs SMBJ18CA-TR |
SMBJ18CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ18CA vs SMBJ18CAHE3TRTB |
SMBJ18CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ18CA vs SMBJ18CA |
SMBJ18CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ18CA vs SMBJ18CA |
SMBJ18CAHE3/5B | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ18CA vs SMBJ18CAHE3/5B |