Part Details for SMBJ5.0CA by Bytesonic Corporation
Overview of SMBJ5.0CA by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5.0CA
SMBJ5.0CA CAD Models
SMBJ5.0CA Part Data Attributes
|
SMBJ5.0CA
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0CA
Bytesonic Corporation
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 7.25 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ5.0CA
This table gives cross-reference parts and alternative options found for SMBJ5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5.0CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0CA-T3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ5.0CA vs SMBJ5.0CA-T3 |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, | Zowie Technology Corp | SMBJ5.0CA vs SMBJ5.0CA |
MSMBJ5.0CAE3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0CA vs MSMBJ5.0CAE3 |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ5.0CA vs SMBJ5.0CAHM3/H |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional | WEITRON INTERNATIONAL CO., LTD. | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0CA | Transient Suppressor, | MDE Semiconductor Inc | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0CA | Trans Voltage Suppressor Diode, | PRO-AN Electronic Co Ltd | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0CAR5 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ5.0CA vs SMBJ5.0CAR5 |