Part Details for SMBJ51A-AT/TR13 by YAGEO Corporation
Overview of SMBJ51A-AT/TR13 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ51A-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMBJ51A-AT/TR13TR-ND
|
DigiKey | TVS DO-214AA 51V 82.4V AUTO Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0663 / $0.0949 | Buy Now |
DISTI #
SMBJ51A-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 51V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ51A-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ51A-AT/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMBJ DO-214AA 51V 82.4V AU RoHS: Compliant | 0 |
|
$0.0670 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0546 | Buy Now |
DISTI #
SMBJ51A-AT/TR13
|
TTI | ESD Suppressors / TVS Diodes SMBJ DO-214AA 51V 82.4V AU RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0540 | Buy Now |
DISTI #
SMBJ51A-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 51V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ51A-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMBJ51A-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 51V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ51A-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SMBJ51A-AT/TR13
SMBJ51A-AT/TR13 CAD Models
SMBJ51A-AT/TR13 Part Data Attributes
|
SMBJ51A-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ51A-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ51A-AT/TR13
This table gives cross-reference parts and alternative options found for SMBJ51A-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ51A-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB62AHR5G | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ51A-AT/TR13 vs P6SMB62AHR5G |
SMBJ51A-TP-HF | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ51A-AT/TR13 vs SMBJ51A-TP-HF |
P6SMB62AHR5 | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ51A-AT/TR13 vs P6SMB62AHR5 |
SMBJ51AHR5G | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ51A-AT/TR13 vs SMBJ51AHR5G |
SMBJ51HR4 | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ51A-AT/TR13 vs SMBJ51HR4 |
SMBJ51HR5G | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ51A-AT/TR13 vs SMBJ51HR5G |
SMBJ51-TP | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ51A-AT/TR13 vs SMBJ51-TP |
SMBJ51AHR4G | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ51A-AT/TR13 vs SMBJ51AHR4G |
SMBJ51A.TB | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ51A-AT/TR13 vs SMBJ51A.TB |
SMBJ51A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ51A-AT/TR13 vs SMBJ51A/TR13 |