Datasheets
SMBJ51AHE3_A/I by: Vishay Intertechnologies

Trans Voltage Suppressor Diode,

Part Details for SMBJ51AHE3_A/I by Vishay Intertechnologies

Overview of SMBJ51AHE3_A/I by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ51AHE3_A/I

Part # Distributor Description Stock Price Buy
DISTI # SMBJ51AHE3_A/I
Avnet Americas TRANSZORB Transient Voltage Suppressor Uni-Directional 51V 600W Automotive 2-Pin DO-214AA T/R (Alt: SMBJ51AHE3_A/I) RoHS: Not Compliant Min Qty: 9600 Package Multiple: 3200 0
RFQ
DISTI # SMBJ51AHE3_A/I
Avnet Americas TRANSZORB Transient Voltage Suppressor Uni-Directional 51V 600W Automotive 2-Pin DO-214AA T/R (Alt: SMBJ51AHE3_A/I) RoHS: Not Compliant Min Qty: 9600 Package Multiple: 3200 0
RFQ

Part Details for SMBJ51AHE3_A/I

SMBJ51AHE3_A/I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ51AHE3_A/I Part Data Attributes

SMBJ51AHE3_A/I Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMBJ51AHE3_A/I Vishay Intertechnologies Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-02-07
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 62.7 V
Breakdown Voltage-Min 56.7 V
Breakdown Voltage-Nom 59.7 V
Clamping Voltage-Max 82.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 51 V
Reverse Current-Max 1 µA
Reverse Test Voltage 51 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMBJ51AHE3_A/I

This table gives cross-reference parts and alternative options found for SMBJ51AHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ51AHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ51AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ51AHE3_A/I vs SMBJ51AHM3_A/I
SMBJ51AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ51AHE3_A/I vs SMBJ51AHM3_A/H
SMBJ51AHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ51AHE3_A/I vs SMBJ51AHE3_A/H
Part Number Description Manufacturer Compare
SMBJ51AHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ51AHE3_A/I vs SMBJ51AHE3_A/H
SMBG51AHE3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ51AHE3_A/I vs SMBG51AHE3/5B
SMBG51AHE3/52 Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Vishay Intertechnologies SMBJ51AHE3_A/I vs SMBG51AHE3/52
SMBG51AHE3/5B Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Vishay Intertechnologies SMBJ51AHE3_A/I vs SMBG51AHE3/5B
SMBJ51AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ51AHE3_A/I vs SMBJ51AHM3_A/H
SMBJ51AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ51AHE3_A/I vs SMBJ51AHM3_A/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ51AHE3_A/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ51AHE3_A/I by Vishay Intertechnologies

  • Please alert me when SMBJ51AHE3_A/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ51AHE3_A/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ51AHE3_A/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ51AHE3_A/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ51AHE3_A/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ51AHE3_A/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: