Part Details for SMBJ51AQ-13-F by Diodes Incorporated
Overview of SMBJ51AQ-13-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ51AQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ51AQ-13-FDI-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC SMB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1045 / $0.1309 | Buy Now |
DISTI #
SMBJ51AQ-13-F
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 51V 600W 2-Pin Surface Mount T/R - Tape and Reel (Alt: SMBJ51AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.0970 | Buy Now |
DISTI #
621-SMBJ51AQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor | 0 |
|
$0.1040 / $0.4900 | Order Now |
DISTI #
SMBJ51AQ-13-F
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 51V 600W 2-Pin Surface Mount T/R - Tape and Reel (Alt: SMBJ51AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.0970 | Buy Now |
DISTI #
SMBJ51AQ-13-F
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 51V 600W 2-Pin Surface Mount T/R - Tape and Reel (Alt: SMBJ51AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.0970 | Buy Now |
DISTI #
SMBJ51AQ-13-F
|
Avnet Silica | Transient Voltage Suppressor Uni-Directional 51V 600W 2-Pin Surface Mount T/R (Alt: SMBJ51AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1378 | Buy Now |
Part Details for SMBJ51AQ-13-F
SMBJ51AQ-13-F CAD Models
SMBJ51AQ-13-F Part Data Attributes
|
SMBJ51AQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ51AQ-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-03-25 | |
Additional Feature | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 65.2 V | |
Breakdown Voltage-Min | 56.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |