Part Details for SMBJ51CA by Semtech Corporation
Overview of SMBJ51CA by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ51CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-SMBJ51CATR-ND
|
DigiKey | 1-LINE 51V 7.3A TVS DO-214AA(SMB Min Qty: 3000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2316 / $0.2667 | Buy Now |
DISTI #
SMBJ51CA
|
Avnet Americas | TVS Diode, Bidirectional, 51 V, 82.4 V, DO-214AA (SMB), 2 Pins (Alt: SMBJ51CA) Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.3335 | Buy Now |
DISTI #
947-SMBJ51CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1-Line 51V 7.3A TVS DO-214AA(SMB) RoHS: Compliant | 2273 |
|
$0.2310 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2350 | Buy Now |
DISTI #
SMBJ51CA
|
Avnet Americas | TVS Diode, Bidirectional, 51 V, 82.4 V, DO-214AA (SMB), 2 Pins (Alt: SMBJ51CA) Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.3335 | Buy Now |
DISTI #
SMBJ51CA
|
Avnet Americas | TVS Diode, Bidirectional, 51 V, 82.4 V, DO-214AA (SMB), 2 Pins (Alt: SMBJ51CA) Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.3335 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.2300 | Buy Now |
Part Details for SMBJ51CA
SMBJ51CA CAD Models
SMBJ51CA Part Data Attributes
|
SMBJ51CA
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ51CA
Semtech Corporation
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ51CA
This table gives cross-reference parts and alternative options found for SMBJ51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ51CA | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ51CA vs SMBJ51CA |
SMBJ51CA | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ51CA vs SMBJ51CA |
SMBJ51CA | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | SMBJ51CA vs SMBJ51CA |
SMBJ51CA | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ51CA vs SMBJ51CA |
SMBJ51CA | Transient Suppressor, | DB Lectro Inc | SMBJ51CA vs SMBJ51CA |
SMBJ51CA | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ51CA vs SMBJ51CA |
SMBJ51CA | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ51CA vs SMBJ51CA |
SMBJ51CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ51CA vs SMBJ51CAHE3TRTB |
SMBJ51CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ51CA vs SMBJ51CA-E3/5B |
MXSMBJ51CAE3 | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ51CA vs MXSMBJ51CAE3 |