Part Details for SMBJ51D-M3/I by Vishay Intertechnologies
Overview of SMBJ51D-M3/I by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ51D-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ51D-M3/I
|
Avnet Americas | Diode TVS Single Uni-Dir 51V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: SMBJ51D-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0796 / $0.1012 | Buy Now |
DISTI #
78-SMBJ51D-M3I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 51V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant | 9370 |
|
$0.0770 / $0.4800 | Buy Now |
DISTI #
SMBJ51D-M3/I
|
TTI | ESD Suppressors / TVS Diodes 51V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0900 | Buy Now |
DISTI #
SMBJ51D-M3/I
|
Avnet Americas | Diode TVS Single Uni-Dir 51V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: SMBJ51D-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0796 / $0.1012 | Buy Now |
DISTI #
SMBJ51D-M3/I
|
Avnet Americas | Diode TVS Single Uni-Dir 51V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: SMBJ51D-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0796 / $0.1012 | Buy Now |
DISTI #
SMBJ51D-M3/I
|
EBV Elektronik | Diode TVS Single Uni-Dir 51V 600W 2-Pin DO-214AA Plastic T/R (Alt: SMBJ51D-M3/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ51D-M3/I
SMBJ51D-M3/I CAD Models
SMBJ51D-M3/I Part Data Attributes
|
SMBJ51D-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ51D-M3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 61.8 V | |
Breakdown Voltage-Min | 57.6 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 81.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ51D-M3/I
This table gives cross-reference parts and alternative options found for SMBJ51D-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ51D-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMBJ51A/TR | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ51D-M3/I vs MSMBJ51A/TR |
SMBJ51A-M3/5B | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ51D-M3/I vs SMBJ51A-M3/5B |
SMBJ51A | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SMBJ51D-M3/I vs SMBJ51A |
SMBJ51AHE3TRTB | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ51D-M3/I vs SMBJ51AHE3TRTB |
SMBJ51A | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ51D-M3/I vs SMBJ51A |
SMBJ51ATRTB | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ51D-M3/I vs SMBJ51ATRTB |
SMBJ51A | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ51D-M3/I vs SMBJ51A |
SMBJ51AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ51D-M3/I vs SMBJ51AHM3/I |
MASMBJ51AE3 | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ51D-M3/I vs MASMBJ51AE3 |
SMBJ51A | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ51D-M3/I vs SMBJ51A |