Part Details for SMBJ6.0CA by Bourns Inc
Overview of SMBJ6.0CA by Bourns Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ6.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0195
|
Newark | Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:6V, Clamping Voltage Max:10.3V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.67V, Qualification:- Rohs Compliant: Yes |Bourns SMBJ6.0CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.0970 | Buy Now |
DISTI #
67R1675
|
Newark | Diode, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:6V, Clamping Voltage Max:10.3V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.67V, Diode Mounting:Surface Mount Rohs Compliant: Yes |Bourns SMBJ6.0CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1840 | Buy Now |
DISTI #
SMBJ6.0CABCT-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8222 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
SMBJ6.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 6V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ6.0CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0650 / $0.0994 | Buy Now |
DISTI #
SMBJ6.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 6V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ6.0CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMBJ60CA
|
Avnet Americas | Diode TVS Single Bi-Dir 6V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ60CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0994 | Buy Now |
DISTI #
SMBJ6.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 6V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ6.0CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0994 | Buy Now |
DISTI #
SMBJ60CA
|
Avnet Americas | Diode TVS Single Bi-Dir 6V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ60CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0994 | Buy Now |
DISTI #
652-SMBJ6.0CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6volts 800uA 58.3 Amps Bi-Dir RoHS: Compliant | 22225 |
|
$0.0880 / $0.4100 | Buy Now |
DISTI #
71279598
|
RS | A 6.0V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ6.0CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 / $0.1430 | RFQ |