Part Details for SMBJ6.5CAH by Taiwan Semiconductor
Overview of SMBJ6.5CAH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ6.5CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMBJ6.5CAHTR-ND
|
DigiKey | 600W, 7.6V, BIDIRECTIONAL, TVS Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1101 / $0.1334 | Buy Now |
DISTI #
SMBJ6.5CAH
|
Avnet Americas | 600W, 7.6V, 5%, Bidirectional, TVS - Tape and Reel (Alt: SMBJ6.5CAH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1074 / $0.1193 | Buy Now |
DISTI #
821-SMBJ6.5CAH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 7.6V, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1070 / $0.1340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1107 | Buy Now |
DISTI #
SMBJ6.5CAH
|
Avnet Americas | 600W, 7.6V, 5%, Bidirectional, TVS - Tape and Reel (Alt: SMBJ6.5CAH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1074 / $0.1193 | Buy Now |