Part Details for SMBJ64CA/TR13 by YAGEO Corporation
Overview of SMBJ64CA/TR13 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ64CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8037
|
Newark | Tvs Diode, Bidir, 64V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ64CA/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.1670 / $0.4780 | Buy Now |
DISTI #
13-SMBJ64CA/TR13CT-ND
|
DigiKey | SMBJ, DO-214AA, 64V, 103V, REEL Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0520 / $0.4400 | Buy Now |
DISTI #
SMBJ64CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 64V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ64CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ64CA/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMBJ DO-214AA 64V 103V RoHS: Compliant | 6000 |
|
$0.0510 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0418 | Buy Now |
DISTI #
SMBJ64CA/TR13
|
TTI | ESD Suppressors / TVS Diodes SMBJ DO-214AA 64V 103V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0620 | Buy Now |
DISTI #
SMBJ64CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 64V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ64CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3788405RL
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 64V, 600W, DO-214AA-2 RoHS: Compliant Min Qty: 100 Container: Reel | 2990 |
|
$0.0701 / $0.1734 | Buy Now |
DISTI #
3788405
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 64V, 600W, DO-214AA-2 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2990 |
|
$0.0701 / $0.4960 | Buy Now |
DISTI #
3788405RL
|
Farnell | TVS DIODE, BIDIR, 64V, 600W, DO-214AA-2 RoHS: Compliant Min Qty: 100 Lead time: 37 Weeks, 1 Days Container: Reel | 2990 |
|
$0.0651 / $0.1653 | Buy Now |
Part Details for SMBJ64CA/TR13
SMBJ64CA/TR13 CAD Models
SMBJ64CA/TR13 Part Data Attributes:
|
SMBJ64CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ64CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 78.6 V | |
Breakdown Voltage-Min | 71.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 64 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ64CA/TR13
This table gives cross-reference parts and alternative options found for SMBJ64CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ64CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ64CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ64CA/TR13 vs SMBJ64CA/TR7 |