-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K5012
|
Newark | Transient Suppressor Diode,single,unidirectional,7V V(Rwm),do-214Aa/Smb |Vishay SMBJ7.0A-E3/5B Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
SMBJ7.0A-E3/5B
|
Avnet Americas | Diode TVS Single Uni-Dir 7V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ7.0A-E3/5B) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.1050 | Buy Now |
DISTI #
625-SMBJ7.0A-E3/5B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 7.0V 1000W UniDir TransZorb 5% Tol RoHS: Compliant | 0 |
|
$0.0830 / $0.4800 | Order Now |
DISTI #
SMBJ7.0A-E3/5B
|
TTI | ESD Suppressors / TVS Diodes 7.0V 1000W UniDir TransZorb 5% Tol pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel |
Americas - 6400 In Stock |
|
$0.0620 / $0.0640 | Buy Now |
DISTI #
SMBJ7.0A-E3/5B
|
Avnet Americas | Diode TVS Single Uni-Dir 7V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ7.0A-E3/5B) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.1050 | Buy Now |
DISTI #
SMBJ7.0A-E3/5B
|
Avnet Americas | Diode TVS Single Uni-Dir 7V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ7.0A-E3/5B) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ7.0A-E3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ7.0A-E3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ7.0A-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7.0A-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ7.0-T3 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ7.0A-E3/5B vs SMBJ7.0-T3 |
SMBJ7.0 | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMBJ7.0A-E3/5B vs SMBJ7.0 |
SMBJ7.0A | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ7.0A-E3/5B vs SMBJ7.0A |
P6SMBJ7.0A | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | World Products Inc | SMBJ7.0A-E3/5B vs P6SMBJ7.0A |
SMBJ7.0A | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ7.0A-E3/5B vs SMBJ7.0A |
SMBJ7.0HM4G | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ7.0A-E3/5B vs SMBJ7.0HM4G |
SMBJ7.0 | Trans Voltage Suppressor Diode, 7V V(RWM), Unidirectional, | Pulse Electronics Corporation | SMBJ7.0A-E3/5B vs SMBJ7.0 |
SMBJ7.0A.TF | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ7.0A-E3/5B vs SMBJ7.0A.TF |
SMBJ7.0A-M3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ7.0A-E3/5B vs SMBJ7.0A-M3/5B |
SMBJ7.0A | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ7.0A-E3/5B vs SMBJ7.0A |