Part Details for SMBJ70A-QH by Bourns Inc
Overview of SMBJ70A-QH by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ70A-QH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4289
|
Newark | Dio Tvs Vrwm 70V 600W Unidir Smb Aec-Q/Tape & Reel - 7" Reel |Bourns SMBJ70A-QH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1620 | Buy Now |
DISTI #
118-SMBJ70A-QHTR-ND
|
DigiKey | TVS DIODE 70VWM 113VC DO214AA Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0963 / $0.1217 | Buy Now |
DISTI #
SMBJ70A-QH
|
Avnet Americas | Diode TVS Single Uni-Directional 70V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ70A-QH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0963 / $0.1093 | Buy Now |
DISTI #
652-SMBJ70A-QH
|
Mouser Electronics | ESD Suppressors / TVS Diodes M 70V 600W UNIDIR SMB AECQ RoHS: Compliant | 3814 |
|
$0.0970 / $0.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0983 / $0.1225 | Buy Now | |
DISTI #
SMBJ70A-QH
|
TTI | ESD Suppressors / TVS Diodes M 70V 600W UNIDIR SMB AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1120 | Buy Now |
DISTI #
SMBJ70A-QH
|
Avnet Americas | Diode TVS Single Uni-Directional 70V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ70A-QH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0963 / $0.1093 | Buy Now |
DISTI #
SMBJ70A-QH
|
Avnet Americas | Diode TVS Single Uni-Directional 70V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ70A-QH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0963 / $0.1093 | Buy Now |
|
Master Electronics | 0 |
|
$0.0983 / $0.1225 | Buy Now |
Part Details for SMBJ70A-QH
SMBJ70A-QH CAD Models
SMBJ70A-QH Part Data Attributes
|
SMBJ70A-QH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ70A-QH
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |