-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0206
|
Newark | Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:70V, Clamping Voltage Max:113V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:77.8V, Qualification:- Rohs Compliant: Yes |Bourns SMBJ70A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1160 | Buy Now |
DISTI #
67R1686
|
Newark | Diode, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:70V, Clamping Voltage Max:113V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:77.8V, Maximum Breakdown Voltage:89.5V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMBJ70A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1480 | Buy Now |
DISTI #
SMBJ70ABCT-ND
|
DigiKey | TVS DIODE 70VWM 113VC SMB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31679 In Stock |
|
$0.0846 / $0.3900 | Buy Now |
DISTI #
SMBJ70A
|
Avnet Americas | Diode TVS Single Uni-Dir 70V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ70A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0951 | Buy Now |
DISTI #
SMBJ7.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 70V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ7.0A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0951 | Buy Now |
DISTI #
652-SMBJ70A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 70volts 5uA 5.3 Amps Uni-Dir RoHS: Compliant | 5253 |
|
$0.0840 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 70V 600W 2-Pin SMB |
2400 In Stock |
|
$0.0840 / $0.1110 | Buy Now |
DISTI #
SMBJ70A
|
TTI | ESD Suppressors / TVS Diodes 70volts 5uA 5.3 Amps Uni-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0600 / $0.0630 | Buy Now |
DISTI #
SMBJ7.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 70V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ7.0A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0951 | Buy Now |
DISTI #
SMBJ70A
|
Avnet Americas | Diode TVS Single Uni-Dir 70V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ70A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ70A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ70A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 83.65 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMBJ70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ70A-H | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ70A vs SMBJ70A-H |
CD214B-T70ALF | Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Bourns Inc | SMBJ70A vs CD214B-T70ALF |
CD214B-T70A | Trans Voltage Suppressor Diode, 400W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Bourns Inc | SMBJ70A vs CD214B-T70A |