Part Details for SMBJ9V0A by Taiwan Semiconductor
Overview of SMBJ9V0A by Taiwan Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ9V0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4404
|
Newark | Tvs Diode, 600W, 9V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:9V, Clamping Voltage Vc Max:15.4V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:10V, rohs Compliant: Yes |Taiwan Semiconductor SMBJ9V0A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1471 |
|
$0.2140 / $0.4680 | Buy Now |
DISTI #
SMBJ9V0ACT-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5870 In Stock |
|
$0.1783 / $0.6100 | Buy Now |
DISTI #
SMBJ9V0A
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 9V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ9V0A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0536 / $0.0605 | Buy Now |
DISTI #
821-SMBJ9V0A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 10.6V, 5%, Unidirectional, TVS RoHS: Compliant | 3108 |
|
$0.1430 / $0.5900 | Buy Now |
DISTI #
V72:2272_06305825
|
Arrow Electronics | Diode TVS Single Uni-Dir 9V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1828 Container: Cut Strips | Americas - 1060 |
|
$0.0063 / $0.0220 | Buy Now |
|
Future Electronics | TVS Diodes 600 Watt TVSs RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1210 | Buy Now |
DISTI #
50750285
|
Verical | Diode TVS Single Uni-Dir 9V 600W 2-Pin SMB T/R Min Qty: 261 Package Multiple: 1 Date Code: 1828 | Americas - 1060 |
|
$0.0063 / $0.0088 | Buy Now |
DISTI #
SMBJ9V0A
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 9V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ9V0A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0536 / $0.0605 | Buy Now |
DISTI #
SMBJ9V0A
|
EBV Elektronik | Transient Voltage Suppressor Uni-Directional 9V 600W 2-Pin DO-214AA (Alt: SMBJ9V0A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 24000 |
|
Buy Now | |
DISTI #
2981392
|
element14 Asia-Pacific | TVS DIODE, 600W, 9V, UNIDIR, DO-214AA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1471 |
|
$0.2172 / $0.4774 | Buy Now |
Part Details for SMBJ9V0A
SMBJ9V0A CAD Models
SMBJ9V0A Part Data Attributes:
|
SMBJ9V0A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ9V0A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ9V0A
This table gives cross-reference parts and alternative options found for SMBJ9V0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ9V0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB91A-E3/5B | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ9V0A vs P6SMB91A-E3/5B |
SA6.0AHE3/54 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SMBJ9V0A vs SA6.0AHE3/54 |
BZW04-5V8 | 400 W TVS in DO-15 | STMicroelectronics | SMBJ9V0A vs BZW04-5V8 |
1N6461 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | SMBJ9V0A vs 1N6461 |
SM6T10A | 600 W, 8.55 V TVS in SMB | STMicroelectronics | SMBJ9V0A vs SM6T10A |
JANTXV1N6462 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | SMBJ9V0A vs JANTXV1N6462 |
SA5.0A-E3/73 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | SMBJ9V0A vs SA5.0A-E3/73 |
JANTX1N6462 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | SMBJ9V0A vs JANTX1N6462 |
SM6T10A-E3/5B | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ9V0A vs SM6T10A-E3/5B |
SA6.0A-E3/73 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | SMBJ9V0A vs SA6.0A-E3/73 |