Part Details for SMC-7HF6020S by Metcal
Overview of SMC-7HF6020S by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC-7HF6020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2217
|
Newark | Soldering Tip, 60 Deg Hoof, 2Mm, Tip/Nozzle Width:2Mm, Tip/Nozzle Style:60° Hoof, For Use With:Metcal Cv-H1-Av Advanced Soldering Hand Piece, Product Range:Smc-7 Series Rohs Compliant: Yes |Metcal SMC-7HF6020S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9000 | Buy Now |
DISTI #
745-SMC-7HF6020S
|
Mouser Electronics | Soldering & Desoldering Stations CARTRIDGE HOOF LONG, 2MM, 60 DEG RoHS: Compliant | 0 |
|
$61.9000 | Order Now |
DISTI #
551SO7602
|
Techni-Tool, Inc. | Metcal SMC-7HF6020S Soldering Tip, 700 Series, SMC Rework Cartridge, Hoof, Long, 2mm, 60 Degrees | 0 |
|
$61.9000 | Buy Now |
DISTI #
551SO7602
|
TestEquity LLC | Metcal SMC-7HF6020S Soldering Tip, 700 Series, SMC Rework Cartridge, Hoof, Long, 2mm, 60 Degrees | 0 |
|
$61.9000 | Buy Now |