-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5450
|
Newark | Cap, 0.47Μf, 100V, 5%, Pps, 5045, Capacitance:0.47Μf, Voltage Rating:100V, Capacitor Dielectric Type:Pps (Polyphenylene Sulphide), Capacitance Tolerance:± 5%, Product Range:Smc Series, Capacitor Case Style:5045 [127114 Metric], Rohs Compliant: Yes |Kemet SMC12.7474J100B31TR24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.3000 | Buy Now |
DISTI #
399-12919-1-ND
|
DigiKey | CAP FILM 0.47UF 5% 100VDC SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2157 In Stock |
|
$6.0513 / $10.6800 | Buy Now |
DISTI #
80-SMC127474J100B31
|
Mouser Electronics | Film Capacitors 100volts 0.47uF 5% LS 12.7mm RoHS: Compliant | 0 |
|
$6.0600 | Order Now |
DISTI #
SMC12.7474J100B31
|
TME | Capacitor: metallized PPS, 470nF, SMD, ±5%, 5045, -55÷125°C, 5V/μs Min Qty: 1 | 3 |
|
$5.4700 / $8.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC12.7474J100B31TR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC12.7474J100B31TR24
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5045 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 5045 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 11.5 mm |