Part Details for SMC16.5125J100C31TR24 by KEMET Corporation
Overview of SMC16.5125J100C31TR24 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC16.5125J100C31TR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-SMC165125J100C31
|
Mouser Electronics | Film Capacitors 100volts 1.2uF 5% LS 16.5mm RoHS: Compliant | 0 |
|
$11.5000 | Order Now |
DISTI #
SMC16.5125J100C31TR24
|
Avnet Abacus | Film Capacitor, 1.2 uF, 63 V, 100 V, � 5%, Metallized PPS, 6560 [165150 Metric] - Tape and Reel (Alt: SMC16.5125J100C31TR24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SMC16.5125J100C31TR24
SMC16.5125J100C31TR24 CAD Models
SMC16.5125J100C31TR24 Part Data Attributes:
|
SMC16.5125J100C31TR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC16.5125J100C31TR24
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 1.2uF, Surface Mount, 6559, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6560 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 15 mm |