Part Details for SMC292-0853 by Fairview Microwave Inc
Overview of SMC292-0853 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC292-0853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SMC292-0853-ND
|
DigiKey | CONN PLUG SOLDER 2.92MM Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.9800 | Buy Now |
DISTI #
74898614
|
RS | 2.92mm Male (Plug) Connector for RG405, RG405 Tinned, .086 SR Cable, Solder, Go | Fairview Microwave SMC292-0853 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0500 / $60.2600 | RFQ |
|
Onlinecomponents.com | 2.92mm Male (Plug) Connector for RG405, RG405 Tinned, .086 SR Cable, Solder, Gold Plated Beryllium Copper Body, Length 0.33 In RoHS: Compliant | 0 |
|
$52.6400 / $69.6900 | Buy Now |
DISTI #
SMC292-0853
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 2.92mm, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Termination Type: Coax, Interface Type 1: RG405, Interface Type 2: RG405 Tinned, Interface Type 3: .086 SR. 2.92mm Male (Plug) Connector for RG405, RG405 Tinned, .086 SR Cable, Solder, Gold Plated Beryllium Copper Body, Length 0.33 In, SMC292-0853 2.92mm male coaxial connector from Fairview Microwave has an interface type of RG405, RG405 Tinned, .086 SR and a 50 Ohm impedance. This 2.92mm male connector uses shield attachment of solder attachment for the contact. Our male 2.92mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. This Fairview Microwave 2.92mm coaxial connector has a beryllium copper body with gold over nickel plating. Our SMC292-0853 2.92mm connector uses beryllium copper contact and a gold over nickel plating material. This 2.92mm male coaxial RF connector is RoHS compliant, you can find this 2.92mm male coaxial connector datasheet specifications above. Fairview Microwave male 2.92mm connector purchases will ship the same day. Our 2.92mm male RG405 / RG405 Tinned / .086 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.92mm cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 41 |
|
$51.5900 / $59.9900 | Buy Now |