-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3000 W, 20 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12210-1-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2219 In Stock |
|
$0.4829 / $1.3800 | Buy Now |
DISTI #
SMC30J20CA
|
Avnet Americas | ESD Suppressor TVS 15KV 2-Pin SMC T/R - Tape and Reel (Alt: SMC30J20CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5379 / $0.5611 | Buy Now |
DISTI #
511-SMC30J20CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3000W Transil 20V 0.2uA 15kV 8kV BI RoHS: Compliant | 455 |
|
$0.4820 / $1.3700 | Buy Now |
DISTI #
V72:2272_17706526
|
Arrow Electronics | Diode TVS Single Bi-Dir 20V 3KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1703 Container: Cut Strips | Americas - 2400 |
|
$0.0177 / $0.0451 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5010 | Buy Now |
DISTI #
SMC30J20CA
|
Avnet Americas | ESD Suppressor TVS 15KV 2-Pin SMC T/R - Tape and Reel (Alt: SMC30J20CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5379 / $0.5611 | Buy Now |
DISTI #
SMC30J20CA
|
Avnet Silica | ESD Suppressor TVS 15KV 2-Pin SMC T/R (Alt: SMC30J20CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMC30J20CA
|
EBV Elektronik | ESD Suppressor TVS 15KV 2-Pin SMC T/R (Alt: SMC30J20CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC30J20CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMC30J20CA
STMicroelectronics
3000 W, 20 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 22.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |