-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3000 W, 22 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2756
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smc30J Series, Unidirectional, 22 V, Do-214Ab, 2 Rohs Compliant: Yes |Stmicroelectronics SMC30J22A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 698 |
|
$0.5990 / $0.6460 | Buy Now |
DISTI #
497-12211-1-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4581 / $1.2200 | Buy Now |
DISTI #
SMC30J22A
|
Avnet Americas | ESD Suppressor TVS 15KV 2-Pin SMC T/R - Tape and Reel (Alt: SMC30J22A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5103 / $0.5322 | Buy Now |
DISTI #
511-SMC30J22A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3000W Transil 22V 0.2uA 15kV 8kV Uni RoHS: Compliant | 0 |
|
$0.4580 / $0.5040 | Order Now |
DISTI #
V72:2272_06556659
|
Arrow Electronics | Diode TVS Single Uni-Dir 22V 3KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2306 Container: Cut Strips | Americas - 2250 |
|
$0.4691 / $0.4817 | Buy Now |
|
STMicroelectronics | 3000 W, 22 V TVS in SMC RoHS: Compliant Min Qty: 1 | 0 |
|
$0.6500 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4760 | Buy Now |
DISTI #
SMC30J22A
|
Avnet Americas | ESD Suppressor TVS 15KV 2-Pin SMC T/R - Tape and Reel (Alt: SMC30J22A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5103 / $0.5322 | Buy Now |
DISTI #
SMC30J22A
|
Avnet Silica | ESD Suppressor TVS 15KV 2-Pin SMC T/R (Alt: SMC30J22A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMC30J22A
|
EBV Elektronik | ESD Suppressor TVS 15KV 2-Pin SMC T/R (Alt: SMC30J22A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC30J22A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMC30J22A
STMicroelectronics
3000 W, 22 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |